Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3213742Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240858
Product RangeCLIPLINE PT
Also Known As3213742, PT 1,5/S-3PV
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.620 (CNY68.5006) |
| 10+ | CNY58.810 (CNY66.4553) |
| 100+ | CNY57.000 (CNY64.410) |
| 250+ | CNY52.660 (CNY59.5058) |
| 500+ | CNY50.180 (CNY56.7034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.62 (CNY68.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213742Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240858
Product RangeCLIPLINE PT
Also Known As3213742, PT 1,5/S-3PV
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current15A
Rated Voltage500V
No. of Levels3
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PT
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01265
