Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3212172Copy
Order Code3259455
Product RangeCLIPLINE PT
Also Known As3212172, PT 6-FSI/C-LED 24
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.190 (CNY177.6247) |
| 10+ | CNY154.130 (CNY174.1669) |
| 25+ | CNY151.060 (CNY170.6978) |
| 100+ | CNY148.000 (CNY167.240) |
| 250+ | CNY144.930 (CNY163.7709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.19 (CNY177.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212172Copy
Order Code3259455
Product RangeCLIPLINE PT
Also Known As3212172, PT 6-FSI/C-LED 24
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current30A
Rated Voltage400V
Fuse Size HeldType C
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0194
