Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3212142Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706851
Product RangeCLIPLINE PT
Also Known As3212142, PT 16 N BU
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.000 (CNY32.770) |
| 10+ | CNY28.420 (CNY32.1146) |
| 100+ | CNY27.840 (CNY31.4592) |
| 250+ | CNY27.260 (CNY30.8038) |
| 500+ | CNY26.680 (CNY30.1484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212142Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706851
Product RangeCLIPLINE PT
Also Known As3212142, PT 16 N BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PT
Wire Size AWG Min
20AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0311
