Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3212065Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240930
Product RangeCLIPLINE PTPOWER
Also Known As3212065, PTPOWER 35 BU
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.990 (CNY75.6987) |
| 10+ | CNY65.660 (CNY74.1958) |
| 25+ | CNY64.320 (CNY72.6816) |
| 100+ | CNY62.980 (CNY71.1674) |
| 250+ | CNY61.640 (CNY69.6532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.99 (CNY75.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212065Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240930
Product RangeCLIPLINE PTPOWER
Also Known As3212065, PTPOWER 35 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodPush In
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTPOWER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PTPOWER
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08821
