Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3211965Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239286
Product RangeCLIPLINE COMBI PP-H
Also Known As3211965, PP-H 4/ 1-M
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.310 (CNY20.6903) |
| 10+ | CNY17.860 (CNY20.1818) |
| 100+ | CNY17.390 (CNY19.6507) |
| 250+ | CNY15.650 (CNY17.6845) |
| 500+ | CNY15.350 (CNY17.3455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.31 (CNY20.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211965Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239286
Product RangeCLIPLINE COMBI PP-H
Also Known As3211965, PP-H 4/ 1-M
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage800V
Product RangeCLIPLINE COMBI PP-H
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Push In
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
CLIPLINE COMBI PP-H
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00512
