Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3211870Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259457
Product RangeCLIPLINE PT
Also Known As3211870, PT 6-HESI (6,3X32)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.230 (CNY74.8399) |
| 10+ | CNY64.910 (CNY73.3483) |
| 100+ | CNY63.590 (CNY71.8567) |
| 250+ | CNY62.260 (CNY70.3538) |
| 500+ | CNY60.940 (CNY68.8622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.23 (CNY74.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211870Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259457
Product RangeCLIPLINE PT
Also Known As3211870, PT 6-HESI (6,3X32)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage400V
Fuse Size Held6.3mm x 32mm
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0262
