Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3210442Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240906
Product RangeCLIPLINE PT
Also Known As3210442, PT 4-PE/3L
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.850 (CNY107.1805) |
| 10+ | CNY92.960 (CNY105.0448) |
| 25+ | CNY91.060 (CNY102.8978) |
| 100+ | CNY89.160 (CNY100.7508) |
| 250+ | CNY87.270 (CNY98.6151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.85 (CNY107.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3210442Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240906
Product RangeCLIPLINE PT
Also Known As3210442, PT 4-PE/3L
Technical Datasheet
No. of Positions7Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current26A
Rated Voltage800V
No. of Levels4
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
7Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
CLIPLINE PT
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
26A
No. of Levels
4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354
