Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3209950Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239266
Product RangeCLIPLINE COMBI PP-H
Also Known As3209950, PP-H 2,5/10
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.410 (CNY87.4733) |
| 10+ | CNY75.870 (CNY85.7331) |
| 25+ | CNY74.320 (CNY83.9816) |
| 100+ | CNY72.770 (CNY82.2301) |
| 250+ | CNY71.220 (CNY80.4786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.41 (CNY87.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209950Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239266
Product RangeCLIPLINE COMBI PP-H
Also Known As3209950, PP-H 2,5/10
Technical Datasheet
Pitch Spacing5.2mm
No. of Positions10Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage500V
Product RangeCLIPLINE COMBI PP-H
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.2mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
CLIPLINE COMBI PP-H
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03369
