Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3190551Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776597
Product RangeCOMBICON
Also Known As3190551 (MSTBC-MT 1,5-2,5)
Your Part Number
1,347 In Stock
Need more?
217 Next business day delivery available(Shanghai stock)
1,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2500+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3190551Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776597
Product RangeCOMBICON
Also Known As3190551 (MSTBC-MT 1,5-2,5)
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact Plating-
For Use WithPhoenix COMBICON Series 2.5mm2 Terminal Blocks
Wire Size AWG Min16AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Phoenix COMBICON Series 2.5mm2 Terminal Blocks
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
