Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3101087Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241136
Product RangeUDMTK
Also Known As3101087, UDMTK 5-P/P
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.160 (CNY213.7508) |
| 10+ | CNY189.150 (CNY213.7395) |
| 25+ | CNY189.130 (CNY213.7169) |
| 100+ | CNY189.110 (CNY213.6943) |
| 250+ | CNY178.340 (CNY201.5242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.16 (CNY213.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3101087Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241136
Product RangeUDMTK
Also Known As3101087, UDMTK 5-P/P
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage400V
No. of Levels2
Product RangeUDMTK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UDMTK
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03172
