Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3100318Copy
Manufacturer Standard Lead Time12 weeks
Order Code3042352
Product RangeMT
Also Known As3100318, MT 1,5-PE
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.230 (CNY73.7099) |
| 10+ | CNY61.920 (CNY69.9696) |
| 100+ | CNY60.690 (CNY68.5797) |
| 250+ | CNY59.450 (CNY67.1785) |
| 500+ | CNY58.210 (CNY65.7773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.23 (CNY73.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3100318Copy
Manufacturer Standard Lead Time12 weeks
Order Code3042352
Product RangeMT
Also Known As3100318, MT 1,5-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeMT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3100318 is a 2-position green/yellow DIN-rail mount ground modular Terminal Block with M2 screw connection. It has PA insulator and A1 internal cylindrical gage.
- Corrosion-free terminal points
- Low contact resistance
- Captive terminal block screws
- 0.22 to 0.25Nm Tightening torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
MT
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003199
