Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3100046Copy
Manufacturer Standard Lead Time9 weeks
Order Code3240842
Product RangeMTKD
Also Known As3100046, MTKD-FE/CUNI
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.710 (CNY109.2823) |
| 10+ | CNY94.780 (CNY107.1014) |
| 25+ | CNY92.850 (CNY104.9205) |
| 100+ | CNY90.910 (CNY102.7283) |
| 250+ | CNY88.980 (CNY100.5474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.71 (CNY109.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3100046Copy
Manufacturer Standard Lead Time9 weeks
Order Code3240842
Product RangeMTKD
Also Known As3100046, MTKD-FE/CUNI
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current1A
Rated Voltage400V
No. of Levels1
Product RangeMTKD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
MTKD
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
1A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01629
