Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3076041Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286449
Product RangeCLIPLINE UTI
Also Known As3076041, UTI 6-PE/L/N
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.370 (CNY77.2581) |
| 10+ | CNY67.010 (CNY75.7213) |
| 100+ | CNY65.640 (CNY74.1732) |
| 250+ | CNY64.270 (CNY72.6251) |
| 500+ | CNY62.910 (CNY71.0883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.37 (CNY77.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076041Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286449
Product RangeCLIPLINE UTI
Also Known As3076041, UTI 6-PE/L/N
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current38A
Rated Voltage400V
No. of Levels3
Product RangeCLIPLINE UTI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
CLIPLINE UTI
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
38A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03562
