Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3044759Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706831
Product RangeCLIPLINE UT
Also Known As3044759, UTTB 4-PE
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.010 (CNY152.5613) |
| 10+ | CNY108.650 (CNY122.7745) |
| 25+ | CNY93.100 (CNY105.203) |
| 100+ | CNY88.200 (CNY99.666) |
| 250+ | CNY85.730 (CNY96.8749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.01 (CNY152.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044759Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706831
Product RangeCLIPLINE UT
Also Known As3044759, UTTB 4-PE
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current36A
Rated Voltage800V
No. of Levels2
Product RangeCLIPLINE UT
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UT
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
36A
No. of Levels
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0239
