Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3044640Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241304
Product RangeCLIPLINE UTTB
Also Known As3044640, UTTB 2,5-MT-P/P
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.050 (CNY133.3965) |
| 10+ | CNY88.190 (CNY99.6547) |
| 100+ | CNY74.830 (CNY84.5579) |
| 250+ | CNY72.000 (CNY81.360) |
| 500+ | CNY69.610 (CNY78.6593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.05 (CNY133.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044640Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241304
Product RangeCLIPLINE UTTB
Also Known As3044640, UTTB 2,5-MT-P/P
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current22A
Rated Voltage400V
No. of Levels2
Product RangeCLIPLINE UTTB
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
CLIPLINE UTTB
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01784
