Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3044144
Order Code8333025
Also Known As3044144 (UT 6 BU)
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY10.100 (CNY11.413) |
| 500+ | CNY9.890 (CNY11.1757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044144
Order Code8333025
Also Known As3044144 (UT 6 BU)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
57A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
