Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3043019Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239323
Product RangeCLIPLINE COMBI SP
Also Known As3043019, SP 2,5/ 1-L
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY12.240 (CNY13.8312) |
| 100+ | CNY11.990 (CNY13.5487) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.490 (CNY12.9837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3043019Copy
Manufacturer Standard Lead Time10 weeks
Order Code3239323
Product RangeCLIPLINE COMBI SP
Also Known As3043019, SP 2,5/ 1-L
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
Product RangeCLIPLINE COMBI SP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
CLIPLINE COMBI SP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00297
