Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036505Copy
Order Code3286252
Also Known As3036505, ST 4-FSI/C-LED 24
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.580 (CNY196.1454) |
| 10+ | CNY170.200 (CNY192.326) |
| 25+ | CNY166.810 (CNY188.4953) |
| 100+ | CNY163.430 (CNY184.6759) |
| 250+ | CNY160.040 (CNY180.8452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.58 (CNY196.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036505Copy
Order Code3286252
Also Known As3036505, ST 4-FSI/C-LED 24
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage300V
Fuse Size HeldType C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212
