Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036385Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286539
Also Known As3036385, ST 4-HESI (6,3X32)
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.060 (CNY78.0378) |
| 10+ | CNY67.680 (CNY76.4784) |
| 100+ | CNY66.300 (CNY74.919) |
| 250+ | CNY64.920 (CNY73.3596) |
| 500+ | CNY63.540 (CNY71.8002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.06 (CNY78.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036385Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286539
Also Known As3036385, ST 4-HESI (6,3X32)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage250V
Fuse Size Held6.3mm x 32mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02666
