Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036369Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706885
Product RangeCLIPLINE ST
Also Known As3036369, ST 4-HESI (5X20)
Your Part Number
506 In Stock
Need more?
506 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.130 (CNY81.5069) |
| 10+ | CNY56.260 (CNY63.5738) |
| 100+ | CNY55.140 (CNY62.3082) |
| 250+ | CNY54.010 (CNY61.0313) |
| 500+ | CNY52.890 (CNY59.7657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.13 (CNY81.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036369Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706885
Product RangeCLIPLINE ST
Also Known As3036369, ST 4-HESI (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE ST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
CLIPLINE ST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148
