Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036055Copy
Order Code8333190
Also Known AsST 2,5-PE/3L, 3036055
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.500 (CNY95.485) |
| 10+ | CNY82.810 (CNY93.5753) |
| 25+ | CNY81.120 (CNY91.6656) |
| 100+ | CNY79.430 (CNY89.7559) |
| 250+ | CNY77.740 (CNY87.8462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.50 (CNY95.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036055Copy
Order Code8333190
Also Known AsST 2,5-PE/3L, 3036055
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing5.2mm
Connector TypeTerminal Block, DIN Rail
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min28AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Pitch Spacing
5.2mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
28AWG
Contact Material
-
No. of Contacts
4Contacts
Connector Type
Terminal Block, DIN Rail
Wire Size AWG Max
12AWG
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0216
