Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3031047
Order Code3241311
Product RangeCLIPLINE ZPV
Also Known As3031047, ZPV 1,5/2,5 (8/1)
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY83.630 (CNY94.5019) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,181.50 (CNY4,725.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031047
Order Code3241311
Product RangeCLIPLINE ZPV
Also Known As3031047, ZPV 1,5/2,5 (8/1)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels2
Product RangeCLIPLINE ZPV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
CLIPLINE ZPV
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
