Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3022276Copy
Manufacturer Standard Lead Time7 weeks
Order Code8333297
Product RangeCLIPFIX
Also Known As3022276, CLIPFIX 35-5
Your Part Number
2,877 In Stock
Need more?
232 Delivery in 3-4 Business Days(SG stock)
2,645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY7.250 (CNY8.1925) |
| 1000+ | CNY7.100 (CNY8.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3022276Copy
Manufacturer Standard Lead Time7 weeks
Order Code8333297
Product RangeCLIPFIX
Also Known As3022276, CLIPFIX 35-5
Technical Datasheet
Accessory TypeSnap-on End Bracket
For Use WithNS 35/7,5 NS 35/15
Product RangeCLIPFIX
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3022276 is a Quick-mounting End Clamp for NS 35/7, 5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for FBS - 5, FBS - 6, KSS 5, KSS 6. Phoenix contact has engineered its CLIPFIX end brackets to maintain a secure grip on the various DIN rail systems.
- PA construction, grey colour
- Design width of just 5.2mm
- Parking option for bridges and plugs
- Large-surface labelling
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Snap-on End Bracket
Product Range
CLIPFIX
For Use With
NS 35/7,5 NS 35/15
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
