Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3010217Copy
Manufacturer Standard Lead Time11 weeks
Order Code3241187
Product RangeCLIPLINE UKH
Also Known As3010217, UKH 240
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.340 (CNY775.5642) |
| 5+ | CNY680.510 (CNY768.9763) |
| 10+ | CNY674.680 (CNY762.3884) |
| 25+ | CNY668.850 (CNY755.8005) |
| 50+ | CNY663.020 (CNY749.2126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY686.34 (CNY775.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3010217Copy
Manufacturer Standard Lead Time11 weeks
Order Code3241187
Product RangeCLIPLINE UKH
Also Known As3010217, UKH 240
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min00AWG
Wire Size AWG Max-
Conductor Area CSA240mm²
Wire Connection MethodScrew
Rated Current415A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
00AWG
Conductor Area CSA
240mm²
Rated Current
415A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48767
