Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3010123Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241182
Product RangeCLIPLINE UKH
Also Known As3010123, UKH 150 BU
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY602.130 (CNY680.4069) |
| 5+ | CNY590.090 (CNY666.8017) |
| 10+ | CNY578.050 (CNY653.1965) |
| 25+ | CNY566.010 (CNY639.5913) |
| 50+ | CNY553.960 (CNY625.9748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY602.13 (CNY680.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3010123Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241182
Product RangeCLIPLINE UKH
Also Known As3010123, UKH 150 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min2AWG
Wire Size AWG Max-
Conductor Area CSA150mm²
Wire Connection MethodScrew
Rated Current309A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
2AWG
Conductor Area CSA
150mm²
Rated Current
309A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
