Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3007204Copy
Manufacturer Standard Lead Time11 weeks
Order Code3259495
Product RangeUK
Also Known As3007204, UKK 5-HESI (5X20)
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.100 (CNY194.473) |
| 10+ | CNY158.580 (CNY179.1954) |
| 25+ | CNY155.410 (CNY175.6133) |
| 100+ | CNY152.240 (CNY172.0312) |
| 250+ | CNY149.070 (CNY168.4491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.10 (CNY194.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3007204Copy
Manufacturer Standard Lead Time11 weeks
Order Code3259495
Product RangeUK
Also Known As3007204, UKK 5-HESI (5X20)
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage400V
Fuse Size Held5mm x 20mm
Product RangeUK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
32A
Fuse Size Held
5mm x 20mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0353
