Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3006153Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241141
Product RangeUIK
Also Known As3006153, UIK 16
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.970 (CNY62.1161) |
| 10+ | CNY53.560 (CNY60.5228) |
| 100+ | CNY52.150 (CNY58.9295) |
| 250+ | CNY51.390 (CNY58.0707) |
| 500+ | CNY50.630 (CNY57.2119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.97 (CNY62.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006153Copy
Manufacturer Standard Lead Time10 weeks
Order Code3241141
Product RangeUIK
Also Known As3006153, UIK 16
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage400V
No. of Levels1
Product RangeUIK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UIK
Wire Size AWG Min
12AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02202
