Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3004171Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259476
Product RangeUK
Also Known As3004171, UK 6,3-HESI
Your Part Number
403 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.010 (CNY114.1413) |
| 10+ | CNY93.070 (CNY105.1691) |
| 25+ | CNY91.210 (CNY103.0673) |
| 100+ | CNY89.350 (CNY100.9655) |
| 250+ | CNY87.490 (CNY98.8637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.01 (CNY114.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004171Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259476
Product RangeUK
Also Known As3004171, UK 6,3-HESI
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held6.3mm x 32mm
Product RangeUK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Technical Docs (2)
Alternatives for 3004171
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335
