Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3004142Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259474
Product RangeUK
Also Known As3004142, UK 5-HESILA 250
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.320 (CNY141.6116) |
| 10+ | CNY122.820 (CNY138.7866) |
| 25+ | CNY120.310 (CNY135.9503) |
| 100+ | CNY117.810 (CNY133.1253) |
| 250+ | CNY115.300 (CNY130.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.32 (CNY141.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004142Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259474
Product RangeUK
Also Known As3004142, UK 5-HESILA 250
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Product RangeUK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01962
