Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3002371Copy
Manufacturer Standard Lead Time11 weeks
Order Code3286389
Product RangeCLIPLINE PTU
Also Known As3002371, PTU 35/4X10
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.580 (CNY127.2154) |
| 10+ | CNY110.330 (CNY124.6729) |
| 25+ | CNY108.080 (CNY122.1304) |
| 100+ | CNY105.830 (CNY119.5879) |
| 250+ | CNY103.580 (CNY117.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.58 (CNY127.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002371Copy
Manufacturer Standard Lead Time11 weeks
Order Code3286389
Product RangeCLIPLINE PTU
Also Known As3002371, PTU 35/4X10
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current101A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE PTU
Wire Size AWG Min
8AWG
Conductor Area CSA
16mm²
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00999
