Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2982702Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258007
Product RangePLC-INTERFACE Series
Also Known As2982702, PLC-OSC- 24DC/ 24DC/ 10/R
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.310 (CNY760.8403) |
| 5+ | CNY659.850 (CNY745.6305) |
| 10+ | CNY646.380 (CNY730.4094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.31 (CNY760.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2982702Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258007
Product RangePLC-INTERFACE Series
Also Known As2982702, PLC-OSC- 24DC/ 24DC/ 10/R
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
28.8VDC
SVHC
Lead (04-Feb-2026)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04187
