Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2981363Copy
Order Code2064582
Product RangePSRclassic Series
Also Known As2981363, PSR-SCF-24UC/URM /2X21
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.190 (CNY790.0847) |
| 5+ | CNY621.950 (CNY702.8035) |
| 10+ | CNY609.520 (CNY688.7576) |
| 20+ | CNY597.080 (CNY674.7004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.19 (CNY790.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981363Copy
Order Code2064582
Product RangePSRclassic Series
Also Known As2981363, PSR-SCF-24UC/URM /2X21
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPDT
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
The PSR-SCF-24UC/URM /2X21 is a 2-pole Universal Safety Relay with forcibly guided contacts, extension module, DPDT contact configuration. AgNi contact. M3 Screw connection. Dust-proof relay. 4kV/basic isolation (safe isolation, reinforced insulation and 6kV between input circuit and enabling current paths). Air clearances and creepage distances between the power circuits.
- Single channel control
- IP20 Protection rating
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Lead (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
