Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2980144Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258000
Product RangePLC-INTERFACE Series
Also Known As2980144, PLC-OSC- 5DC/ 24DC/ 2/ACT
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.280 (CNY435.3664) |
| 5+ | CNY372.670 (CNY421.1171) |
| 10+ | CNY360.050 (CNY406.8565) |
| 20+ | CNY352.850 (CNY398.7205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.28 (CNY435.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980144Copy
Manufacturer Standard Lead Time9 weeks
Order Code3258000
Product RangePLC-INTERFACE Series
Also Known As2980144, PLC-OSC- 5DC/ 24DC/ 2/ACT
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangePLC-INTERFACE Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
6VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03832
