Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2970028Copy
Order Code177167
Product RangeUMK
Also Known As2970028, UMK-BE22.5
Your Part Number
1,221 In Stock
280 more incoming. You can reserve stock now
94 Delivery in 3-4 Business Days(SG stock)
1,127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.660 (CNY38.0358) |
| 10+ | CNY16.020 (CNY18.1026) |
| 100+ | CNY15.760 (CNY17.8088) |
| 250+ | CNY15.500 (CNY17.515) |
| 500+ | CNY15.190 (CNY17.1647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.66 (CNY38.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970028Copy
Order Code177167
Product RangeUMK
Also Known As2970028, UMK-BE22.5
Technical Datasheet
Base TypePanel Mounting Base
Base MaterialPolyamide
Base ColourGreen
For Use WithDIN Rail Enclosure Panels
External Depth - Metric77mm
External Width - Metric22.5mm
External Height - Metric39.5mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeUMK
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
- Base element
- Width: 22.5mm
Technical Specifications
Base Type
Panel Mounting Base
Base Colour
Green
External Depth - Metric
77mm
External Height - Metric
39.5mm
External Width - Imperial
-
Product Range
UMK
Base Material
Polyamide
For Use With
DIN Rail Enclosure Panels
External Width - Metric
22.5mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
