Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2967950Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257968
Product RangeOPT Series
Also Known As2967950, OPT-24DC/230AC/ 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.830 (CNY328.6379) |
| 5+ | CNY269.250 (CNY304.2525) |
| 10+ | CNY247.670 (CNY279.8671) |
| 20+ | CNY241.480 (CNY272.8724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.83 (CNY328.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967950Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257968
Product RangeOPT Series
Also Known As2967950, OPT-24DC/230AC/ 1
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current750mA
Operating Voltage Max253VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeOPT Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
253VAC
Relay Terminals
Solder
Operating Voltage Min
24VAC
Control Voltage Max
28.8VDC
SVHC
Lead (21-Jan-2025)
Load Current
750mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
19.2VDC
Product Range
OPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00575
