Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2967015Copy
Order Code3259374
Product RangePLC-INTERFACE Series
Also Known As2967015, PLC-BSC- 24DC/21-21
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.230 (CNY195.7499) |
| 5+ | CNY169.770 (CNY191.8401) |
| 10+ | CNY166.310 (CNY187.9303) |
| 20+ | CNY162.840 (CNY184.0092) |
| 50+ | CNY159.380 (CNY180.0994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.23 (CNY195.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967015Copy
Order Code3259374
Product RangePLC-INTERFACE Series
Also Known As2967015, PLC-BSC- 24DC/21-21
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating-
Voltage Rating24VDC
Product RangePLC-INTERFACE Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Product Overview
2967015 is a PLC-BSC- 24DC/21-21 - 14mm PLC basic terminal blocks with screw connection and M3 screw thread.
- 24VDC nominal input voltage UN
- LED status display
- Compatible components: miniature relay, REL-MR-24DC/21-21AU, REL-MR-24DC/21-21
- Operating mode: 100% operating factor
- 14 to 26 AWG/kcmil conductor cross section
- 8mm stripping length
- Inflammability class according to UL 94 V0
- In rows with zero spacing assembly instructions
- Ambient temperature (operation) range from -40 to 60°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Socket Terminals
Screw
Current Rating
-
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06343
