Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2966650Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258023
Product RangePLC-INTERFACE Series
Also Known As2966650, PLC-OSC-120UC/ 24DC/ 2
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.670 (CNY530.7271) |
| 5+ | CNY460.280 (CNY520.1164) |
| 10+ | CNY450.890 (CNY509.5057) |
| 20+ | CNY441.490 (CNY498.8837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.67 (CNY530.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966650Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258023
Product RangePLC-INTERFACE Series
Also Known As2966650, PLC-OSC-120UC/ 24DC/ 2
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min3V
Control Voltage Min108VAC
Control Voltage Max132VAC
Product RangePLC-INTERFACE Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
3V
Control Voltage Max
132VAC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
108VAC
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
