Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2966207Copy
Manufacturer Standard Lead Time6 weeks
Order Code2315510
Product RangePLC-INTERFACE Series
Also Known As2966207, PLC-RSC-230UC/21
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.890 (CNY205.5357) |
| 5+ | CNY175.540 (CNY198.3602) |
| 10+ | CNY168.230 (CNY190.0999) |
| 20+ | CNY161.270 (CNY182.2351) |
| 50+ | CNY154.670 (CNY174.7771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.89 (CNY205.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966207Copy
Manufacturer Standard Lead Time6 weeks
Order Code2315510
Product RangePLC-INTERFACE Series
Also Known As2966207, PLC-RSC-230UC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current6A
Product RangePLC-INTERFACE Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Product Overview
The 2966207 is an Interface Relay with non-latching coil. This relay with SPDT silver tin oxide contact and quick connect terminals. This PLC-series power contact relay is an universal version and comprising PLC-BSC/21 basic terminal block and plug-in miniature relay.
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III Sealed
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
PLC-INTERFACE Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
