Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2955577Copy
Manufacturer Standard Lead Time12 weeks
Order Code177172
Product RangeUM
Also Known As2955577, UM-BE 35
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY35.830 (CNY40.4879) |
| 100+ | CNY35.100 (CNY39.663) |
| 250+ | CNY34.370 (CNY38.8381) |
| 500+ | CNY33.640 (CNY38.0132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955577Copy
Manufacturer Standard Lead Time12 weeks
Order Code177172
Product RangeUM
Also Known As2955577, UM-BE 35
Technical Datasheet
Base TypeBase Element
Base MaterialPolyamide
Base ColourGreen
For Use WithUniversal Module UM for Custom Circuit
External Depth - Metric35mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeUM
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Base element without foot
- Width: 35mm
Technical Specifications
Base Type
Base Element
Base Colour
Green
External Depth - Metric
35mm
External Height - Metric
-
External Width - Imperial
-
Product Range
UM
Base Material
Polyamide
For Use With
Universal Module UM for Custom Circuit
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
