Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2955564Copy
Manufacturer Standard Lead Time6 weeks
Order Code177171
Also Known As2955564, UM-BEFE 35
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.540 (CNY42.4202) |
| 10+ | CNY36.790 (CNY41.5727) |
| 100+ | CNY36.040 (CNY40.7252) |
| 250+ | CNY35.290 (CNY39.8777) |
| 500+ | CNY34.540 (CNY39.0302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.54 (CNY42.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955564Copy
Manufacturer Standard Lead Time6 weeks
Order Code177171
Also Known As2955564, UM-BEFE 35
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Base element with foot
- Width: 35mm
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
