Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2908672Copy
Manufacturer Standard Lead Time13 weeks
Order Code2885930
Product RangeELR
Also Known As2908672, ELR H3-IES-PT/500AC-9-IOL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,105.800 (CNY2,379.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,105.80 (CNY2,379.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908672Copy
Manufacturer Standard Lead Time13 weeks
Order Code2885930
Product RangeELR
Also Known As2908672, ELR H3-IES-PT/500AC-9-IOL
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating7W
No. of PhasesThree Phase
No. of Poles-
Current Rating65mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (04-Feb-2026)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
65mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
7W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2827
