Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905293Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425643
Product RangeRIFLINE complete Series
Also Known As2905293, RIF-0-OPT-24DC/24DC/2
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.410 (CNY282.9633) |
| 5+ | CNY228.890 (CNY258.6457) |
| 10+ | CNY207.360 (CNY234.3168) |
| 20+ | CNY203.220 (CNY229.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.41 (CNY282.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905293Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425643
Product RangeRIFLINE complete Series
Also Known As2905293, RIF-0-OPT-24DC/24DC/2
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max28.8VDC
Relay MountingDIN Rail
Relay TerminalsSpring Clamp
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min-
Control Voltage Max-
Product RangeRIFLINE complete Series
SVHCLead (04-Feb-2026)
Product Overview
The RIF-0-OPT-24DC/24DC/2 is a pre-assembled Solid State Relay Module with inside/outside push-in connection. The 2905293 relay module offers 2-wire floating output circuit and free-wheeling diode protection.
- Yellow LED operating voltage display
- Surge and reverse polarity protection
- IP20 Protection rating
Applications
Industrial
Contents
Relay module, Relay base with ejector and Plug-in miniature solid-state relay.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
28.8VDC
Relay Terminals
Spring Clamp
Operating Voltage Min
19.2VDC
Control Voltage Max
-
SVHC
Lead (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
RIFLINE complete Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
