Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905289Copy
Manufacturer Standard Lead Time7 weeks
Order Code2885908
Product RangeRIFLINE complete Series
Also Known As2905289, RIF-1-RPT-LDP-24DC/1X21MS
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.760 (CNY107.0788) |
| 10+ | CNY88.570 (CNY100.0841) |
| 50+ | CNY81.500 (CNY92.095) |
| 100+ | CNY75.290 (CNY85.0777) |
| 250+ | CNY71.750 (CNY81.0775) |
| 500+ | CNY71.370 (CNY80.6481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.76 (CNY107.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905289Copy
Manufacturer Standard Lead Time7 weeks
Order Code2885908
Product RangeRIFLINE complete Series
Also Known As2905289, RIF-1-RPT-LDP-24DC/1X21MS
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRIFLINE complete Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0681
