
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,939.580 (CNY5,581.7254) |
Product Information
Product Overview
2904627 is a QUINT POWER primary-switched power supply with SFB(Selective Fuse Breaking) technology. The power reserve enables the easy extension of your system, as well as the trouble-free start-up of difficult loads. Static boost with sustained power of up to 125% is available for system extension. Dynamic boost of up to 200% for 5s enables you to start difficult loads. Technology e ideally suited for safeguarding your system availability. The power reserve enables the easy extension of your system, as well as the trouble-free start-up of diffi cult loads. Static boost with sustained power of up to 125% is available for system extension. Dynamic boost of up to 200% for 5s enables you to start difficult loads.
- Input: 3-phase, output: 48 VDC/20 A
- DIN rail mounting
- NFC interface
- Easy system extension, reliable start of high loads, and tripping of miniature circuit breakers
- High level of immunity through integrated gas discharge tube(6KV), ≥20ms mains failure buffer time
- Preventive function monitoring reports critical operating states before faults occur
- Customized configuration of signalling thresholds and characteristic curves
Technical Specifications
Hazardous Locations & Laboratory Equipment
960W
20A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
48VDC
-
-
-
400V AC to 500V AC
QUINT POWER Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
