Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2904614Copy
Manufacturer Standard Lead Time10 weeks
Order Code3976666
Product RangeQUINT POWER Series
Also Known AsQUINT4-SYS-PS/1AC/24DC/2.5/SC, 2904614
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,629.250 (CNY1,841.0525) |
| 5+ | CNY1,596.670 (CNY1,804.2371) |
| 10+ | CNY1,564.080 (CNY1,767.4104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,629.25 (CNY1,841.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904614Copy
Manufacturer Standard Lead Time10 weeks
Order Code3976666
Product RangeQUINT POWER Series
Also Known AsQUINT4-SYS-PS/1AC/24DC/2.5/SC, 2904614
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCLead (04-Feb-2026)
Product Overview
2904614 is a QUINT POWER primary-switched power supply with screw connection for industrial applications. The power reserve enables the easy extension of your system, as well as the trouble-free start-up of difficult loads. Static boost with sustained power of up to 125% is available for system extension. Dynamic boost of up to 200% for 5s enables you to start difficult loads.
- Input: 1-phase, output: 24VDC/2.5A
- DIN rail mounting
- High efficiency and long service life, with low power dissipation and low heating
- Preventive function monitoring reports critical operating states before faults occur
- Slim-line design saves space in the control cabinet
- Start-up of high loads by using dynamic boost
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
