Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2904612Copy
Manufacturer Standard Lead Time10 weeks
Order Code3976656
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/48DC/20, 2904612
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,015.880 (CNY5,667.9444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,015.88 (CNY5,667.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904612Copy
Manufacturer Standard Lead Time10 weeks
Order Code3976656
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/48DC/20, 2904612
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 148VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCLead (04-Feb-2026)
Product Overview
2904612 is a QUINT POWER primary-switched power supply with SFB(Selective Fuse Breaking) technology. The power reserve enables the easy extension of your system, as well as the trouble-free start-up of difficult loads. Static boost with sustained power of up to 125% is available for system extension. Dynamic boost of up to 200% for 5s enables you to start difficult loads.
- Input: 1-phase, output: 48VDC/20A
- DIN rail mounting
- NFC interface
- Easy system extension, reliable start of high loads, and tripping of miniature circuit breakers
- High level of immunity through integrated gas discharge tube(6KV), ≥20ms mains failure buffer time
- Preventive function monitoring reports critical operating states before faults occur
- Customized configuration of signalling thresholds and characteristic curves
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
960W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9
