Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903908Copy
Order Code3252325
Product RangeELR
Also Known As2903908, ELR H5-I-PT- 24DC/500AC-0,6
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.410 (CNY1,748.5733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.41 (CNY1,748.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903908Copy
Order Code3252325
Product RangeELR
Also Known As2903908, ELR H5-I-PT- 24DC/500AC-0,6
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating1.5W
No. of PhasesThree Phase
No. of Poles-
Current Rating600mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHC1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
600mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
1.5W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
