Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903371Copy
Manufacturer Standard Lead Time10 weeks
Order Code3256279
Product RangeRIFLINE complete Series
Also Known As2903371, RIF-0-RPT-12DC/21
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.820 (CNY108.2766) |
| 5+ | CNY93.910 (CNY106.1183) |
| 10+ | CNY91.990 (CNY103.9487) |
| 20+ | CNY90.080 (CNY101.7904) |
| 50+ | CNY88.160 (CNY99.6208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.82 (CNY108.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903371Copy
Manufacturer Standard Lead Time10 weeks
Order Code3256279
Product RangeRIFLINE complete Series
Also Known As2903371, RIF-0-RPT-12DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current3A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
3A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
12VDC
Product Range
RIFLINE complete Series
Coil Type
-
Relay Terminals
Push In
Contact Material
Silver Tin Oxide
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286
