Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903359Copy
Manufacturer Standard Lead Time7 weeks
Order Code2885901
Product RangeRIFLINE complete Series
Also Known As2903359, RIF-0-RPT-24DC/ 1AU
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.990 (CNY85.8687) |
| 5+ | CNY74.480 (CNY84.1624) |
| 10+ | CNY72.960 (CNY82.4448) |
| 20+ | CNY71.440 (CNY80.7272) |
| 50+ | CNY69.920 (CNY79.0096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.99 (CNY85.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903359Copy
Manufacturer Standard Lead Time7 weeks
Order Code2885901
Product RangeRIFLINE complete Series
Also Known As2903359, RIF-0-RPT-24DC/ 1AU
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current50mA
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsQuick Connect
Contact Voltage VDC36V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
50mA
Relay Mounting
DIN Rail
Contact Voltage VAC
30V
Contact Voltage VDC
36V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0219
