Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903330Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425648
Product RangeRIFLINE complete Series
Also Known As2903330, RIF-1-RPT-LDP-24DC/2X21AU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.000 (CNY144.640) |
| 5+ | CNY123.420 (CNY139.4646) |
| 10+ | CNY118.860 (CNY134.3118) |
| 20+ | CNY114.740 (CNY129.6562) |
| 50+ | CNY110.760 (CNY125.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.00 (CNY144.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903330Copy
Manufacturer Standard Lead Time8 weeks
Order Code2425648
Product RangeRIFLINE complete Series
Also Known As2903330, RIF-1-RPT-LDP-24DC/2X21AU
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current50mA
Product RangeRIFLINE complete Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsQuick Connect
Contact Voltage VDC36V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
50mA
Relay Mounting
Socket
Contact Voltage VAC
30V
Contact Voltage VDC
36V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
